| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-037-558-104 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 37 |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-037-558-104 |
333-037-558-104
| Heilind Number: | EDA333-037-558-104 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-037-558-104 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 37 90 Deg' Tail Bend (Contact Code 541 bent to have a pitch of .100" x .200" (2.54mm x 5.08mm)) in a Single Row formation. The Insulator is Green in color and has Flush Mounting Lugs with
More >>Specifications
Detailed Description
Enhance your electronic connections with our Card Edge Connector, designed for seamless integration in PCB assemblies. Featuring a vibrant green color, this connector boasts a reliable amperage of 3A, making it suitable for various power and signal applications. Crafted from UL 94V-0 Thermoplastic Polyester, it offers exceptional durability and safety compliance. With a single row configuration and 37 positions, it ensures efficient and streamlined board-to-board connectivity. The copper alloy contact material guarantees optimal conductivity, while a pitch of .156 inches and row spacing of .2 inches facilitate easy installation. Its right-angle mount orientation further enhances versatility in design layouts. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for demanding environments. Trust in its performance and quality, as it meets the highest standards in the industry. Elevate your PCB connectivity with this essential component.

