| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-037-558-107 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 37 |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-037-558-107 |
333-037-558-107
| Heilind Number: | EDA333-037-558-107 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-037-558-107 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 37 90 Deg' Tail Bend (Contact Code 541 bent to have a pitch of .100" x .200" (2.54mm x 5.08mm)) in a Single Row formation. The Insulator is Green in color and has Flush Mounting Lugs with M3-0.5 Metric Threaded Inserts.
More >>Specifications
Detailed Description
Elevate your PCB connectivity with our Card Edge Connector, a vital component for seamless electronic assembly. Designed for high-performance applications, this connector boasts a single-row configuration with 37 positions, ensuring reliable contact for your circuitry. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety in operation, even in extreme environments with an operating temperature range of -40 to 105 °C. The copper alloy contacts offer optimal conductivity, while the right-angle mount orientation facilitates easy installation on your board. With a pitch of .156 inches and row spacing of .2 inches, precise alignment is assured. Trust in this green-colored connector to deliver efficient power transmission, rated for up to 3A. Perfect for professionals in the field, it's a must-have in your inventory of electronic components.

