| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-037-558-602 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 37 |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-037-558-602 |
333-037-558-602
| Heilind Number: | EDA333-037-558-602 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-037-558-602 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 37 90 Deg' Tail Bend (Contact Code 541 bent to have a pitch of .100" x .200" (2.54mm x 5.08mm)) in a Single Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, designed for reliable performance in electronic applications. With a vibrant green color, it not only stands out visually but also offers a robust amperage of 3 A for efficient power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, this connector ensures durability and safety in operation. Featuring a single row layout with 37 copper alloy contact positions, it guarantees seamless data transfer. The .156-inch pitch and .2-inch row spacing provide precise alignment, while the right-angle mount orientation allows for versatile installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a must-have for your connectivity needs. Explore our range of products for more high-quality solutions in the realm of PCB connectors.

