| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-037-558-603 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 37 |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-037-558-603 |
333-037-558-603
| Heilind Number: | EDA333-037-558-603 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-037-558-603 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 37 90 Deg' Tail Bend (Contact Code 541 bent to have a pitch of .100" x .200" (2.54mm x 5.08mm)) in a Single Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration in electronic assemblies. Crafted from durable UL 94V-0 Thermoplastic Polyester in a vibrant green hue, this connector ensures reliable performance in a variety of environments. With a current rating of 3 A, it boasts optimal power transfer capabilities. Featuring a single row layout with 37 positions and a pitch of .156 inches, it offers ample connectivity options. The copper alloy contact material guarantees efficient signal transmission, while the right-angle mount orientation allows for easy installation on your board. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a versatile solution for your PCB interconnection needs. Elevate your electronic designs with this essential component.

