| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-037-559-101 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 37 |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-037-559-101 |
333-037-559-101
| Heilind Number: | EDA333-037-559-101 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-037-559-101 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 37 90 Deg' Tail Bend (Contact Code 541 bent to have a pitch of .100" x .150" (2.54mm x 3.81mm)) in a Single Row formation. The Insulator is Green in color with No Mounting Lugs.
More >>Specifications
Detailed Description
Introducing our Card Edge Connector, a vital component for seamless board-to-board PCB connections. Designed for efficiency and durability, this connector features a single row configuration with 37 positions, ensuring optimal connectivity in your electronic devices. Crafted from UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it guarantees reliable performance even in harsh operating environments with a wide temperature range of -40 to 105 °C. The vibrant green color and right-angle mount orientation add a touch of versatility to its functionality, making it a must-have for your PCB assembly projects. Trust in the quality and precision of this essential connector for seamless data transmission and power delivery. Elevate your electronic designs with the perfect blend of performance and convenience.

