| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-037-559-108 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 37 |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-037-559-108 |
333-037-559-108
| Heilind Number: | EDA333-037-559-108 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-037-559-108 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 37 90 Deg' Tail Bend (Contact Code 541 bent to have a pitch of .100" x .150" (2.54mm x 3.81mm)) in a Single Row formation. The Insulator is Green in color and has Flush Mounting Lugs with #4-40 Unified Threaded Inserts.
More >>Specifications
Detailed Description
Enhance your PCB connections with this Card Edge Connector in a vibrant green hue. Designed for optimal performance, it features a single row layout with 37 positions, allowing for seamless board-to-board connections. The housing is crafted from UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a contact material of Copper Alloy and a pitch of .156 inches, it guarantees reliable conductivity. Perfect for applications requiring a 3A amperage, this connector operates efficiently in a wide temperature range from -40 to 105°C. Its right-angle mount orientation and .2 inch row spacing further facilitate convenient installation. Upgrade your connectivity with this essential component.

