| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-038-500-808 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 38 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-038-500-808 |
333-038-500-808
| Heilind Number: | EDA333-038-500-808 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-038-500-808 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 38 Wire Hole type contacts. The tails are .050" x .025" (1.27mm x 0.64mm) thick and .260" (6.60mm) long in a Double Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with #4-40 Unified Threaded Inserts.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration in electronic assemblies. Featuring a vibrant green color, this connector offers a visually distinctive touch to your setup. Crafted with precision, it ensures reliable power transmission with an amperage rating of 3A. The housing material, UL 94V-0 Thermoplastic Polyester, guarantees durability and safety in operation. With two rows of 38 positions each, it provides ample connectivity options. The copper alloy contact material ensures efficient signal transfer, while the .156-inch pitch and .2-inch row spacing allow for easy installation. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile for various applications. Upgrade your PCB connections with this high-quality Card Edge Connector.

