| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-038-520-101 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 38 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-038-520-101 |
333-038-520-101
| Heilind Number: | EDA333-038-520-101 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-038-520-101 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 38 P.C Tail type contacts. The tails are .030" x .018" (0.76mm x 0.46mm) thick and .175" (4.45mm) long in a Single Row formation. The Insulator is Green in color with No Mounting Lugs.
More >>Specifications
Detailed Description
Enhance your PCB connections with this meticulously crafted Card Edge Connector. Featuring a vibrant green hue, it offers more than just visual appeal - with an amperage of 3A, it ensures efficient power transmission. Constructed from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety. With a single row design and 38 positions, it's perfect for streamlined setups. The Copper Alloy contact material ensures reliable conductivity, while the .156-inch pitch and .2-inch row spacing allow for precise alignment. Suitable for temperatures ranging from -40 to 105°C, this connector is a dependable choice for a wide range of applications. Upgrade your connectivity with this essential component.

