| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-038-520-104 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 38 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-038-520-104 |
333-038-520-104
| Heilind Number: | EDA333-038-520-104 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-038-520-104 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 38 P.C Tail type contacts. The tails are .030" x .018" (0.76mm x 0.46mm) thick and .175" (4.45mm) long in a Single Row formation. The Insulator is Green in color and has Flush Mounting Lugs with
More >>Specifications
Detailed Description
Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, it features a single row layout with 38 positions, offering ample room for your electronic components. Crafted from durable UL 94V-0 Thermoplastic Polyester, it ensures reliable operation even in demanding environments. The contact material, made of copper alloy, guarantees efficient power transmission, while the .156-inch pitch and .2-inch row spacing allow for precise and secure connections. With a current rating of 3A and an operating temperature range of -40 to 105°C, this connector is suitable for a wide range of applications. Whether you're a DIY enthusiast or a professional in the electronics industry, this green-colored connector is a must-have for your projects. Upgrade your connectivity solutions today.

