| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-038-520-108 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 38 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-038-520-108 |
333-038-520-108
| Heilind Number: | EDA333-038-520-108 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-038-520-108 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 38 P.C Tail type contacts. The tails are .030" x .018" (0.76mm x 0.46mm) thick and .175" (4.45mm) long in a Single Row formation. The Insulator is Green in color and has Flush Mounting Lugs with #4-40 Unified Threaded Inserts.
More >>Specifications
Detailed Description
Enhance connectivity with our Card Edge Connector, designed for seamless integration in PCB assemblies. Crafted with precision, this connector features a single row of 38 positions, ensuring efficient signal transmission. The housing, made of UL 94V-0 Thermoplastic Polyester in a vibrant green hue, guarantees durability and safety. Each contact is meticulously crafted from Copper Alloy, providing optimal conductivity. With a pitch of .156 inches and row spacing of .2 inches, this connector offers precise alignment. Its straight mount orientation facilitates easy installation, while an operating temperature range of -40 to 105°C ensures reliable performance in various environments. Ideal for board-to-board connections, this connector is a versatile solution for your electronic assembly needs. Upgrade your connectivity with this high-quality component.

