| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-038-520-201 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 38 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-038-520-201 |
333-038-520-201
| Heilind Number: | EDA333-038-520-201 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-038-520-201 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 38 P.C Tail type contacts. The tails are .030" x .018" (0.76mm x 0.46mm) thick and .175" (4.45mm) long in a Double Row formation. The Insulator is Green in color with No Mounting Lugs.
More >>Specifications
Detailed Description
Enhance connectivity with this high-performance Card Edge Connector, meticulously crafted for seamless integration in electronic devices. Boasting a vibrant green hue, it not only adds a pop of color but also ensures easy identification on PCBs. Engineered to deliver optimal power transfer, it supports an amperage of 3 A, making it ideal for a wide range of applications. The durable housing, constructed from UL 94V-0 Thermoplastic Polyester, guarantees long-lasting reliability even in harsh operating conditions. With two rows of finely crafted copper alloy contacts, each positioned at a pitch of .156 inches and a spacing of .2 inches, it offers precise and secure connections. Featuring 38 positions in total, this connector facilitates extensive board-to-board connectivity with ease. Its straight mount orientation and wide operating temperature range of -40 to 105 °C further enhance its versatility. Perfect for use in various electronic systems, this connector is a must-have for seamless integration and enhanced functionality. Welcome to the future of connectivity.

