| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-038-520-802 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 38 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-038-520-802 |
333-038-520-802
| Heilind Number: | EDA333-038-520-802 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-038-520-802 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 38 P.C Tail type contacts. The tails are .030" x .018" (0.76mm x 0.46mm) thick and .175" (4.45mm) long in a Double Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with
More >>Specifications
Detailed Description
Enhance connectivity in your electronic devices with this high-performance Card Edge Connector. Designed for seamless integration on PCBs, this green connector features a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliability in various operating environments. With two rows of copper alloy contacts and a pitch of .156 inches, it offers secure and efficient signal transmission. Boasting 38 positions and a 3A amperage rating, it meets the demands of complex circuitry. Its straight mount orientation and wide operating temperature range of -40 to 105°C further enhance its versatility. Ideal for use in a wide range of applications, this connector guarantees optimal performance and longevity. Upgrade your connectivity solutions today with this essential component.

