| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-038-520-804 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 38 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-038-520-804 |
333-038-520-804
| Heilind Number: | EDA333-038-520-804 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-038-520-804 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 38 P.C Tail type contacts. The tails are .030" x .018" (0.76mm x 0.46mm) thick and .175" (4.45mm) long in a Double Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with
More >>Specifications
Detailed Description
Upgrade your PCB connectivity with our Card Edge Connector, a reliable solution for seamless board-to-board connections. With a vibrant green color and a sleek design, this connector not only enhances performance but also adds a touch of sophistication to your setup. Made from UL 94V-0 Thermoplastic Polyester, it ensures durability and safety in all operating conditions. Featuring two rows of copper alloy contacts with a pitch of .156 inches and a spacing of .2 inches, it offers high-speed data transfer and secure mating. With a total of 38 positions, it provides ample connectivity options for your applications. Whether you need it for industrial machinery or consumer electronics, its straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile for various environments. Trust in our Card Edge Connector for seamless and efficient PCB connections in your projects.

