| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-038-520-812 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 38 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-038-520-812 |
333-038-520-812
| Heilind Number: | EDA333-038-520-812 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-038-520-812 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 38 P.C Tail type contacts. The tails are .030" x .018" (0.76mm x 0.46mm) thick and .175" (4.45mm) long in a Double Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with
More >>Specifications
Detailed Description
Enhance connectivity within your electronic devices with our Card Edge Connector. Designed for seamless integration on printed circuit boards, this essential component features a durable housing crafted from UL 94V-0 Thermoplastic Polyester in a sleek green hue. With a maximum amperage of 3 A, it ensures reliable power transmission. The connector boasts a dual-row design with 38 positions, ideal for complex circuitry. Its copper alloy contacts guarantee efficient signal transfer, while the .156-inch pitch and .2-inch row spacing offer precise alignment. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's suitable for a wide range of applications. Whether you're a seasoned engineer or DIY enthusiast, this connector is a must-have for your projects. Explore seamless integration and elevate your electronic setups today.

