| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-038-521-103 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 38 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-038-521-103 |
333-038-521-103
| Heilind Number: | EDA333-038-521-103 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-038-521-103 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 38 P.C Tail type contacts. The tails are .025"Sq' (0.64mm Sq') and .150" (3.81mm) long in a Single Row formation. The Insulator is Green in color and has Flush Mounting Lugs with
More >>Specifications
Detailed Description
Enhance connectivity in your electronic devices with this high-performance Card Edge Connector. Designed for seamless integration on PCB boards, this connector features 38 positions in a single row layout, offering ample room for efficient data transmission. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it ensures reliable conductivity and longevity. The vibrant green color not only adds a visual pop but also denotes its environmental compliance. With a current rating of 3 A and operating temperature range of -40 to 105°C, it guarantees stability and safety in diverse applications. Whether for industrial machinery, consumer electronics, or telecommunications systems, this connector is a versatile solution for your connectivity needs. Trust in its straight mount orientation and .156-inch pitch for easy installation and secure connection. Upgrade your circuitry with this essential component and experience seamless performance like never before.

