| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-038-521-104 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 38 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-038-521-104 |
333-038-521-104
| Heilind Number: | EDA333-038-521-104 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-038-521-104 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 38 P.C Tail type contacts. The tails are .025"Sq' (0.64mm Sq') and .150" (3.81mm) long in a Single Row formation. The Insulator is Green in color and has Flush Mounting Lugs with
More >>Specifications
Detailed Description
Enhance connectivity with our Card Edge Connector, a vital component for seamless PCB integration. Crafted from durable UL 94V-0 Thermoplastic Polyester in a striking green hue, it ensures reliable performance in diverse environments. The copper alloy contacts, along with a 3A amperage rating, guarantee efficient power transmission. With 38 positions and a single-row configuration, this connector offers ample connectivity options. Its .156-inch pitch and .2-inch row spacing facilitate easy installation, while the straight mount orientation adds versatility. Operating flawlessly in temperatures ranging from -40 to 105°C, it's suitable for a wide range of applications, making it a must-have in any PCB assembly project.

