| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-038-521-201 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 38 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-038-521-201 |
333-038-521-201
| Heilind Number: | EDA333-038-521-201 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-038-521-201 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 38 P.C Tail type contacts. The tails are .025"Sq' (0.64mm Sq') and .150" (3.81mm) long in a Double Row formation. The Insulator is Green in color with No Mounting Lugs.
More >>Specifications
Detailed Description
Enhance connectivity in your electronic devices with our Card Edge Connector. Designed for efficiency and durability, this green connector features a housing made of UL 94V-0 thermoplastic polyester, ensuring reliable performance. With a current rating of 3 A, it accommodates high-power applications with ease. The copper alloy contacts, arranged in two rows with a pitch of .156 inches and a spacing of .2 inches, provide secure and stable connections. Offering 38 positions, this straight-mount connector facilitates seamless board-to-board PCB connections. Operating within a wide temperature range of -40 to 105 °C, it is suitable for various environments. Upgrade your PCB assembly with this essential component, meeting industry standards for quality and performance.

