| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-038-521-207 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 38 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-038-521-207 |
333-038-521-207
| Heilind Number: | EDA333-038-521-207 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-038-521-207 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 38 P.C Tail type contacts. The tails are .025"Sq' (0.64mm Sq') and .150" (3.81mm) long in a Double Row formation. The Insulator is Green in color and has Flush Mounting Lugs with M3-0.5 Metric Threaded Inserts.
More >>Specifications
Detailed Description
Enhance connectivity in your electronic devices with this high-performance Card Edge Connector. Designed for seamless board-to-board connections, it features a durable UL 94V-0 Thermoplastic Polyester housing and precision-engineered Copper Alloy contacts. With a pitch of .156 inches and 38 positions spread across two rows, it ensures efficient data transmission. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector guarantees reliable performance even in demanding environments. Its sleek green design not only adds a pop of color but also signifies compliance with industry standards. Upgrade your PCB assembly with this essential component and experience seamless integration like never before.

