| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-038-521-603 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 38 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-038-521-603 |
333-038-521-603
| Heilind Number: | EDA333-038-521-603 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-038-521-603 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 38 P.C Tail type contacts. The tails are .025"Sq' (0.64mm Sq') and .150" (3.81mm) long in a Single Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration in electronic assemblies. With a single-row configuration and 38 positions, it offers reliable contact points for optimal signal transmission. The durable housing, crafted from UL 94V-0 Thermoplastic Polyester in a sleek green finish, ensures long-lasting performance even in harsh industrial environments. Each contact is precision-engineered from Copper Alloy, guaranteeing excellent conductivity and resistance to wear. Operating efficiently in temperatures ranging from -40 to 105 °C, this connector is a versatile solution for various applications, from consumer electronics to industrial automation. Upgrade your connectivity standards with this essential component.

