| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-038-523-112 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 38 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-038-523-112 |
333-038-523-112
| Heilind Number: | EDA333-038-523-112 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-038-523-112 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 38 P.C Tail type contacts. The tails are .025"Sq' (0.64mm Sq') and .390" (9.91mm) long in a Single Row formation. The Insulator is Green in color and has Flush Mounting Lugs with
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, a vital component for seamless board-to-board integration. Designed for optimal performance, this connector features a single row with 38 positions, ensuring reliable contact and signal transmission. The durable housing, crafted from UL 94V-0 Thermoplastic Polyester in a sleek green shade, guarantees both safety and longevity. With a contact material of Copper Alloy and a pitch of .156 inches, this connector offers efficient power delivery with a maximum amperage of 3A. Its straight mount orientation and compact design make it easy to install, while the wide operating temperature range of -40 to 105°C ensures functionality in diverse environments. Trust in this essential connector for robust and efficient PCB connections.

