| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-038-523-202 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 38 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-038-523-202 |
333-038-523-202
| Heilind Number: | EDA333-038-523-202 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-038-523-202 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 38 P.C Tail type contacts. The tails are .025"Sq' (0.64mm Sq') and .390" (9.91mm) long in a Double Row formation. The Insulator is Green in color and has Flush Mounting Lugs with
More >>Specifications
Detailed Description
Enhance connectivity in your electronic devices with this high-performance Card Edge Connector. Designed for optimal functionality, it features a durable housing made of UL 94V-0 Thermoplastic Polyester in a sleek green color. With a contact material of Copper Alloy, it ensures reliable and efficient power transmission. Boasting two rows and a pitch of .156 inches, it offers seamless integration into your PCB assembly. With 38 positions and a current rating of 3A, it accommodates multiple connections with ease. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it suitable for diverse industrial applications, ensuring consistent performance even in harsh environments. Upgrade your connectivity solutions with this essential component.

