| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-038-523-207 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 38 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-038-523-207 |
333-038-523-207
| Heilind Number: | EDA333-038-523-207 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-038-523-207 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 38 P.C Tail type contacts. The tails are .025"Sq' (0.64mm Sq') and .390" (9.91mm) long in a Double Row formation. The Insulator is Green in color and has Flush Mounting Lugs with M3-0.5 Metric Threaded Inserts.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration with two rows of 38 positions. Crafted from durable UL 94V-0 Thermoplastic Polyester in a vibrant green hue, this connector ensures long-lasting performance in a wide temperature range from -40 to 105 °C. With a pitch of .156 inches and row spacing of .2 inches, it offers precise and reliable connections. The copper alloy contact material guarantees efficient power transmission at an amperage of 3A. Whether for industrial or commercial applications, its straight mount orientation and high-quality construction make it a versatile and essential component for your projects. Upgrade your connectivity solutions with this premium Card Edge Connector.

