| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-038-523-208 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 38 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-038-523-208 |
333-038-523-208
| Heilind Number: | EDA333-038-523-208 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-038-523-208 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 38 P.C Tail type contacts. The tails are .025"Sq' (0.64mm Sq') and .390" (9.91mm) long in a Double Row formation. The Insulator is Green in color and has Flush Mounting Lugs with #4-40 Unified Threaded Inserts.
More >>Specifications
Detailed Description
Enhance connectivity on your circuit boards with our Card Edge Connector. This essential component, designed for board-to-board connections, features a durable housing made of UL 94V-0 Thermoplastic Polyester in a striking green color. With two rows of 38 positions each, it ensures seamless data transmission. The contact material, crafted from Copper Alloy, guarantees optimal conductivity. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a reliable choice for various electronic applications. Its straight mount orientation and a pitch of .156 inches make installation hassle-free. Upgrade your PCB setup with this high-quality connector, a must-have in any engineer's toolkit.

