| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-038-523-212 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 38 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-038-523-212 |
333-038-523-212
| Heilind Number: | EDA333-038-523-212 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-038-523-212 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 38 P.C Tail type contacts. The tails are .025"Sq' (0.64mm Sq') and .390" (9.91mm) long in a Double Row formation. The Insulator is Green in color and has Flush Mounting Lugs with
More >>Specifications
Detailed Description
Enhance connectivity in your electronic devices with this Card Edge Connector. Featuring a vibrant green hue, it adds a pop of color while delivering reliable performance. With a 3 A amperage rating, it ensures efficient power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety. This connector boasts a double-row design with 38 positions, offering ample connectivity options. The copper alloy contact material and .156-inch pitch ensure secure and stable connections. Suitable for a range of applications, it operates flawlessly in temperatures ranging from -40 to 105°C.Upgrade your PCB connections with this essential component.

