| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-038-523-604 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 38 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-038-523-604 |
333-038-523-604
| Heilind Number: | EDA333-038-523-604 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-038-523-604 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 38 P.C Tail type contacts. The tails are .025"Sq' (0.64mm Sq') and .390" (9.91mm) long in a Single Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with
More >>Specifications
Detailed Description
Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, it features a single row layout with 38 positions, ideal for streamlined board-to-board connections. Crafted from durable UL 94V-0 Thermoplastic Polyester in a vibrant green hue, it not only ensures reliable performance but also adds a pop of color to your setup. The contact material, Copper Alloy, guarantees efficient power transmission, with a current rating of 3A. With a pitch of .156 inches and row spacing of .2 inches, it offers precise and stable connections. Whether for industrial or commercial use, its straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile and dependable in any environment.Upgrade your connectivity solutions with this essential component.

