| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-038-523-607 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 38 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-038-523-607 |
333-038-523-607
| Heilind Number: | EDA333-038-523-607 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-038-523-607 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 38 P.C Tail type contacts. The tails are .025"Sq' (0.64mm Sq') and .390" (9.91mm) long in a Single Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with M3-0.5 Metric Threaded Inserts.
More >>Specifications
Detailed Description
Enhance connectivity in your electronic devices with this Card Edge Connector. Designed for seamless board-to-board PCB connections, it features a durable UL 94V-0 Thermoplastic Polyester housing in a vibrant green color. With a single row configuration and 38 positions, this connector ensures efficient power transmission at an amperage of 3A. The copper alloy contacts guarantee reliable signal integrity, while the .156-inch pitch and .2-inch row spacing facilitate easy integration. Engineered for versatility, it operates flawlessly in temperatures ranging from -40 to 105°C, making it suitable for a wide range of applications in various industries. Upgrade your connection solutions with this high-performance Card Edge Connector.

