| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-038-523-612 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 38 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-038-523-612 |
333-038-523-612
| Heilind Number: | EDA333-038-523-612 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-038-523-612 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 38 P.C Tail type contacts. The tails are .025"Sq' (0.64mm Sq') and .390" (9.91mm) long in a Single Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, featuring a vibrant green design that stands out on your board. Engineered for optimal performance, this connector boasts a 3A amperage rating, making it suitable for various applications. Crafted from UL 94V-0 Thermoplastic Polyester, it ensures durability and safety. With a single row layout and 38 positions, it offers ample connectivity options. The copper alloy contact material guarantees reliable signal transmission. Designed for seamless integration, it has a pitch of .156 inches and row spacing of .2 inches. Whether you're working in extreme cold or heat, its operating temperature range of -40 to 105°C ensures consistent performance. Upgrade your PCB setup with this high-quality connector, a must-have in any electronic assembly project.

