| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-038-523-807 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 38 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-038-523-807 |
333-038-523-807
| Heilind Number: | EDA333-038-523-807 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-038-523-807 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 38 P.C Tail type contacts. The tails are .025"Sq' (0.64mm Sq') and .390" (9.91mm) long in a Double Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with M3-0.5 Metric Threaded Inserts.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our advanced Card Edge Connector. Featuring a sleek green design, this connector is a durable and reliable choice for your electronic projects. With a high amperage rating of 3 A and UL 94V-0 Thermoplastic Polyester housing material, it ensures safe and efficient performance. Its two rows of copper alloy contacts, spaced at .156 inches with .2 inches between rows, provide seamless connectivity. Offering 38 positions in a straight mount orientation, it is perfect for a wide range of applications. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is a must-have for any electronics enthusiast or professional.

