| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-038-523-812 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 38 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-038-523-812 |
333-038-523-812
| Heilind Number: | EDA333-038-523-812 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-038-523-812 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 38 P.C Tail type contacts. The tails are .025"Sq' (0.64mm Sq') and .390" (9.91mm) long in a Double Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with
More >>Specifications
Detailed Description
Enhance connectivity in your electronic systems with our high-quality Card Edge Connector. Designed for seamless integration, this two-row connector features 38 positions, ensuring efficient data transfer. The durable housing, crafted from UL 94V-0 Thermoplastic Polyester, guarantees reliable performance in any environment. Its Copper Alloy contacts, along with a pitch of .156 inches, provide optimal conductivity. With a straight mount orientation and operating temperature range of -40 to 105°C, this connector is ideal for a wide range of applications. Upgrade your PCB connections with this essential component.

