| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-038-524-107 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 38 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-038-524-107 |
333-038-524-107
| Heilind Number: | EDA333-038-524-107 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-038-524-107 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 38 P.C Tail type contacts. The tails are .018"Sq' (0.46mm Sq') and .175" (4.45mm) long in a Single Row formation. The Insulator is Green in color and has Flush Mounting Lugs with M3-0.5 Metric Threaded Inserts.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration in your electronic assemblies. Engineered with precision, this connector features a single row layout with 38 positions, ensuring efficient signal transmission. The copper alloy contacts offer reliable conductivity, while the UL 94V-0 Thermoplastic Polyester housing guarantees durability and safety. With a pitch of .156 inches and a row spacing of .2 inches, it provides a perfect fit for your PCB layout. Operating flawlessly in a wide temperature range from -40 to 105°C, it's ideal for diverse environmental conditions. Whether you're a professional in the electronics industry or a DIY enthusiast, this Card Edge Connector is a must-have for your projects. Upgrade your connectivity solutions today.

