| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-038-524-207 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 38 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-038-524-207 |
333-038-524-207
| Heilind Number: | EDA333-038-524-207 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-038-524-207 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 38 P.C Tail type contacts. The tails are .018"Sq' (0.46mm Sq') and .175" (4.45mm) long in a Double Row formation. The Insulator is Green in color and has Flush Mounting Lugs with M3-0.5 Metric Threaded Inserts.
More >>Specifications
Detailed Description
Enhance your PCB connections with our Card Edge Connector, designed for seamless integration and optimal performance. Featuring a vibrant green color, this connector boasts a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliability in any application. With two rows of precision-machined Copper Alloy contacts, each offering a 3 A capacity, it guarantees secure and efficient power transmission. The .156-inch pitch and .2-inch row spacing accommodate 38 positions, facilitating seamless board-to-board connections. Its straight mount orientation and wide operating temperature range of -40 to 105 °C make it suitable for diverse industrial environments. Elevate your connectivity solutions with this essential component.

