| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-038-524-804 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 38 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-038-524-804 |
333-038-524-804
| Heilind Number: | EDA333-038-524-804 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-038-524-804 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 38 P.C Tail type contacts. The tails are .018"Sq' (0.46mm Sq') and .175" (4.45mm) long in a Double Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, offering a reliable and efficient solution for your electronic assembly needs. Designed for optimal performance, this connector features a durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, ensuring secure and stable connections. With a pitch of .156 inches and two rows of 38 positions, it allows for seamless integration onto your circuit board. The green color coding and straight mount orientation make identification and installation easy. Operating within a wide temperature range of -40 to 105 °C, it guarantees consistent functionality even in harsh environments. Upgrade your board-to-board connectivity with this high-quality connector, perfect for a variety of applications in the electronics industry.

