| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-038-524-808 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 38 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-038-524-808 |
333-038-524-808
| Heilind Number: | EDA333-038-524-808 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-038-524-808 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 38 P.C Tail type contacts. The tails are .018"Sq' (0.46mm Sq') and .175" (4.45mm) long in a Double Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with #4-40 Unified Threaded Inserts.
More >>Specifications
Detailed Description
Upgrade your PCB connections with this high-performance Card Edge Connector. Designed for seamless integration, this connector features a durable housing made of UL 94V-0 Thermoplastic Polyester in a vibrant green color. With a current rating of 3 A, it ensures reliable power transmission. The two-row design with 38 positions offers ample connectivity options, while the copper alloy contacts guarantee optimal signal transfer. With a pitch of .156 inches and row spacing of .2 inches, this connector is perfect for various PCB layouts. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile for different applications, ensuring stability and longevity in any environment. Upgrade your connectivity solutions with this essential component.

