| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-038-540-102 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 38 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-038-540-102 |
333-038-540-102
| Heilind Number: | EDA333-038-540-102 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-038-540-102 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 38 Wire Wrap contacts. The tails are .025"Sq' (0.64mm Sq') and .560" (14.22mm) long in a Single Row formation. The Insulator is Green in color and has Flush Mounting Lugs with
More >>Specifications
Detailed Description
Enhance connectivity within your electronic devices with this high-performance Card Edge Connector. Featuring a durable UL 94V-0 Thermoplastic Polyester housing in a vibrant green hue, it offers robust protection and easy identification. Engineered for efficiency, this connector boasts a copper alloy contact material, ensuring reliable conductivity. With a pitch of .156 inches and 38 positions, it facilitates seamless board-to-board connections. Its straight mount orientation and 3A amperage make it suitable for various applications. Operating smoothly in temperatures ranging from -40 to 105°C, it guarantees optimal performance even in challenging environments. Upgrade your PCB assembly with this essential component, a must-have in any electronic setup.

