| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-038-540-103 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 38 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-038-540-103 |
333-038-540-103
| Heilind Number: | EDA333-038-540-103 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-038-540-103 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 38 Wire Wrap contacts. The tails are .025"Sq' (0.64mm Sq') and .560" (14.22mm) long in a Single Row formation. The Insulator is Green in color and has Flush Mounting Lugs with
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration in electronic assemblies. Boasting a vibrant green color, this connector features a single row layout with 38 positions, ideal for streamlined board-to-board connections. Crafted from UL 94V-0 Thermoplastic Polyester, it ensures reliable performance even in demanding environments, with a copper alloy contact material guaranteeing efficient power transmission. With a pitch of .156 inches and row spacing of .2 inches, precise alignment is easily achieved. Whether for industrial machinery or consumer electronics, this connector is a versatile solution. Its straight mount orientation and wide operating temperature range of -40 to 105°C further enhance its usability. Trust in this essential component for robust and efficient electronic systems.

