| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-038-540-108 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 38 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-038-540-108 |
333-038-540-108
| Heilind Number: | EDA333-038-540-108 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-038-540-108 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 38 Wire Wrap contacts. The tails are .025"Sq' (0.64mm Sq') and .560" (14.22mm) long in a Single Row formation. The Insulator is Green in color and has Flush Mounting Lugs with #4-40 Unified Threaded Inserts.
More >>Specifications
Detailed Description
Enhance connectivity within your electronic devices with this Card Edge Connector. Designed for seamless integration in PCB assemblies, this connector features a durable housing made of UL 94V-0 Thermoplastic Polyester in a sleek green hue. With a single row layout and 38 positions, it ensures efficient signal transmission. The contact material is crafted from Copper Alloy, guaranteeing reliable conductivity. Operating effortlessly in temperatures ranging from -40 to 105 °C, it is suitable for a variety of environments. The .156-inch pitch and .2-inch row spacing offer precise alignment on the board. Its straight mount orientation further simplifies installation. Trust in this connector for secure and high-performance board-to-board connections in your electronic projects.

