| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-038-540-201 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 38 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-038-540-201 |
333-038-540-201
| Heilind Number: | EDA333-038-540-201 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-038-540-201 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 38 Wire Wrap contacts. The tails are .025"Sq' (0.64mm Sq') and .560" (14.22mm) long in a Double Row formation. The Insulator is Green in color with No Mounting Lugs.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration in your electronic assembly. This essential component boasts a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliable performance in diverse operating environments. With a 3A amperage rating and high-quality Copper Alloy contacts, it guarantees efficient power transmission. Featuring two rows and 38 positions, it facilitates intricate board-to-board connections with a .156-inch pitch and .2-inch row spacing. Its straight mount orientation and wide operating temperature range of -40 to 105 °C make it versatile for various applications. Upgrade your setup with this essential connector for optimal performance and longevity.

