| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-038-540-204 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 38 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-038-540-204 |
333-038-540-204
| Heilind Number: | EDA333-038-540-204 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-038-540-204 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 38 Wire Wrap contacts. The tails are .025"Sq' (0.64mm Sq') and .560" (14.22mm) long in a Double Row formation. The Insulator is Green in color and has Flush Mounting Lugs with
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our high-performance Card Edge Connector. Designed for seamless integration, this two-row connector features 38 positions with a .156-inch pitch, ensuring reliable contact for your circuitry. Crafted with precision, it boasts a durable housing made of UL 94V-0 Thermoplastic Polyester, guaranteeing safety and longevity. The copper alloy contacts provide excellent conductivity, while the green color adds a touch of visual distinction. With an amperage rating of 3A and an operating temperature range of -40 to 105°C, this connector is suitable for a wide range of applications. Whether for industrial machinery, telecommunications, or consumer electronics, trust in the quality and performance of our Card Edge Connector to meet your connectivity needs.

