| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-038-540-212 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 38 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-038-540-212 |
333-038-540-212
| Heilind Number: | EDA333-038-540-212 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-038-540-212 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 38 Wire Wrap contacts. The tails are .025"Sq' (0.64mm Sq') and .560" (14.22mm) long in a Double Row formation. The Insulator is Green in color and has Flush Mounting Lugs with
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, featuring a vibrant green color for easy identification. With a durable housing made of UL 94V-0 Thermoplastic Polyester, it ensures reliable performance even in harsh environments. This connector offers a dual-row design with a total of 38 positions, accommodating multiple connections for seamless data transfer. Crafted from high-quality Copper Alloy, the contacts guarantee optimal conductivity. The .156-inch pitch and .2-inch row spacing provide precise alignment, while the straight mount orientation simplifies installation. Operating smoothly in temperatures ranging from -40 to 105 °C, it's suitable for a wide range of applications in various industries. Upgrade your system with this essential component for efficient board-to-board connectivity.

