| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-038-540-802 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 38 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-038-540-802 |
333-038-540-802
| Heilind Number: | EDA333-038-540-802 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-038-540-802 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 38 Wire Wrap contacts. The tails are .025"Sq' (0.64mm Sq') and .560" (14.22mm) long in a Double Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with
More >>Specifications
Detailed Description
Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, its two rows of 38 positions ensure reliable contact in any electronic setup. Crafted from UL 94V-0 Thermoplastic Polyester, the housing guarantees durability while maintaining safety standards. The Copper Alloy contacts offer optimal conductivity, with a current rating of 3 A. Featuring a pitch of .156 inches and row spacing of .2 inches, it's perfect for efficient board-to-board connections. With a straight mount orientation, installation is straightforward. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a reliable solution for demanding environments. Upgrade your connectivity with this essential component.

