| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-038-540-803 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 38 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-038-540-803 |
333-038-540-803
| Heilind Number: | EDA333-038-540-803 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-038-540-803 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 38 Wire Wrap contacts. The tails are .025"Sq' (0.64mm Sq') and .560" (14.22mm) long in a Double Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector. Designed for seamless integration, this two-row connector features 38 positions with a pitch of .156 inches, ensuring optimal performance in your electronic assemblies. The durable housing, crafted from UL 94V-0 Thermoplastic Polyester, guarantees reliability in varied operating environments, withstanding temperatures ranging from -40 to 105 °C. Its copper alloy contacts provide superior conductivity, while the green color coding simplifies identification and installation. Perfect for board-to-board connections, this straight-mount connector is a must-have for high-speed data transmission and power distribution applications. Upgrade your connectivity solutions today with this essential component.

