| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-038-540-812 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 38 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-038-540-812 |
333-038-540-812
| Heilind Number: | EDA333-038-540-812 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-038-540-812 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 38 Wire Wrap contacts. The tails are .025"Sq' (0.64mm Sq') and .560" (14.22mm) long in a Double Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with
More >>Specifications
Detailed Description
Enhance connectivity with this Card Edge Connector, designed for seamless integration on PCBs. Featuring a vibrant green hue, it adds a pop of color to your electronic assembly. With a durable housing crafted from UL 94V-0 Thermoplastic Polyester, it ensures reliable performance in various environments. The two-row design, with a total of 38 positions, offers ample connectivity options. Each contact is made from high-quality Copper Alloy, guaranteeing efficient signal transmission. With a pitch of .156 inches and row spacing of .2 inches, it allows for precise placement on the board. The straight mount orientation simplifies installation, while its wide operating temperature range of -40 to 105°C ensures suitability for diverse applications. Trust in this connector for secure and efficient board-to-board connections in your projects.

