| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-038-541-104 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 38 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-038-541-104 |
333-038-541-104
| Heilind Number: | EDA333-038-541-104 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-038-541-104 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 38 Wire Wrap contacts. The tails are .025"Sq' (0.64mm Sq') and .750" (19.05mm) long in a Single Row formation. The Insulator is Green in color and has Flush Mounting Lugs with
More >>Specifications
Detailed Description
Enhance your PCB connections with our Card Edge Connector, designed for seamless integration in electronic assemblies. Featuring a vibrant green color, this connector is not only visually appealing but also boasts a high amperage rating of 3A, ensuring reliable power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety. With a single row layout and 38 positions, it offers ample connectivity options for your devices. The copper alloy contacts provide excellent conductivity, while the .156-inch pitch and .2-inch row spacing facilitate easy installation. Whether you require a straight mount orientation or need to operate in extreme conditions, with an operating temperature range of -40 to 105°C, this connector delivers consistent performance. Trust in our Card Edge Connector for efficient and secure board-to-board connections in your electronic projects.

