| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-038-541-108 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 38 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-038-541-108 |
333-038-541-108
| Heilind Number: | EDA333-038-541-108 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-038-541-108 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 38 Wire Wrap contacts. The tails are .025"Sq' (0.64mm Sq') and .750" (19.05mm) long in a Single Row formation. The Insulator is Green in color and has Flush Mounting Lugs with #4-40 Unified Threaded Inserts.
More >>Specifications
Detailed Description
Enhance connectivity in your electronic devices with our Card Edge Connector. Engineered for seamless integration, this green connector boasts a high amperage rating of 3A, making it ideal for power-intensive applications. Crafted from UL 94V-0 Thermoplastic Polyester, its durable housing ensures reliable performance. With a single row design and 38 positions, it offers ample connectivity options. The contact material, copper alloy, guarantees efficient signal transmission. Featuring a pitch of .156 inches and row spacing of .2 inches, it allows for precise alignment on your PCB. Its straight mount orientation simplifies installation, while the wide operating temperature range of -40 to 105°C ensures suitability for various environments. Trust in this connector for secure and efficient board-to-board connections in your projects.

