| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-038-541-208 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 38 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-038-541-208 |
333-038-541-208
| Heilind Number: | EDA333-038-541-208 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-038-541-208 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 38 Wire Wrap contacts. The tails are .025"Sq' (0.64mm Sq') and .750" (19.05mm) long in a Double Row formation. The Insulator is Green in color and has Flush Mounting Lugs with #4-40 Unified Threaded Inserts.
More >>Specifications
Detailed Description
Enhance your circuit connectivity with our Card Edge Connector. Designed for optimal performance, this durable green connector is essential for seamless PCB integration. With a 3A amperage capacity, it ensures reliable power transmission. The housing, made of UL 94V-0 Thermoplastic Polyester, guarantees safety and longevity. Featuring two rows and 38 positions, it offers ample space for multiple connections. Crafted with copper alloy contacts, it ensures efficient signal transfer. With a pitch of .156 inches and row spacing of .2 inches, it allows for precise alignment on your board. Its straight mount orientation and wide operating temperature range of -40 to 105°C further enhance its versatility. Upgrade your setup with this essential component for secure and efficient board-to-board connections.

