| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-038-541-212 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 38 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-038-541-212 |
333-038-541-212
| Heilind Number: | EDA333-038-541-212 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-038-541-212 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 38 Wire Wrap contacts. The tails are .025"Sq' (0.64mm Sq') and .750" (19.05mm) long in a Double Row formation. The Insulator is Green in color and has Flush Mounting Lugs with
More >>Specifications
Detailed Description
Enhance your PCB connections with our high-performance Card Edge Connector. Featuring a durable UL 94V-0 Thermoplastic Polyester housing in a vibrant green hue, this connector is not only visually striking but also robust in construction. With two rows and a total of 38 positions, it offers ample connectivity options for your applications. The contact material, made of Copper Alloy, ensures reliable and efficient transmission. With a pitch of .156 inches and row spacing of .2 inches, it allows for seamless integration into your PCB layout. Designed for straight mount orientation, it facilitates easy installation. Operating smoothly in a wide temperature range from -40 to 105°C, this connector is suitable for diverse environments. Elevate your connectivity solutions with this essential component.

