| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-038-541-604 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 38 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-038-541-604 |
333-038-541-604
| Heilind Number: | EDA333-038-541-604 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-038-541-604 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 38 Wire Wrap contacts. The tails are .025"Sq' (0.64mm Sq') and .750" (19.05mm) long in a Single Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration in electronic assemblies. Crafted from durable UL 94V-0 Thermoplastic Polyester in a sleek green hue, this connector ensures reliable performance even in demanding environments. With a precision pitch of .156 inches and row spacing of .2 inches, it offers secure connections for optimal signal transfer. Boasting a single row with 38 positions, it allows for efficient board-to-board connections. The contact material, made of Copper Alloy, guarantees excellent conductivity. Its straight mount orientation facilitates easy installation. Operating within a wide temperature range of -40 to 105°C, this connector is suitable for various applications in the electronics industry. Upgrade your connectivity solutions with this high-quality Card Edge Connector.

