| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-038-541-608 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 38 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-038-541-608 |
333-038-541-608
| Heilind Number: | EDA333-038-541-608 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-038-541-608 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 38 Wire Wrap contacts. The tails are .025"Sq' (0.64mm Sq') and .750" (19.05mm) long in a Single Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with #4-40 Unified Threaded Inserts.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration in electronic applications. Crafted with durable UL 94V-0 Thermoplastic Polyester housing material in a sleek green finish, this connector ensures reliable performance in a variety of environments. Its copper alloy contact material guarantees efficient power transfer, while the 38 positions offer ample connectivity options. With a pitch of .156 inches and row spacing of .2 inches, it allows for precise and secure connections on your board. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is built to withstand harsh conditions. Trust in its straight mount orientation for easy installation and maintenance, making it an essential component for your projects. Elevate your PCB design with this high-quality Card Edge Connector.

