| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-038-541-612 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 38 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-038-541-612 |
333-038-541-612
| Heilind Number: | EDA333-038-541-612 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-038-541-612 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 38 Wire Wrap contacts. The tails are .025"Sq' (0.64mm Sq') and .750" (19.05mm) long in a Single Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration between circuit boards. Featuring a vibrant green color and crafted from high-quality UL 94V-0 Thermoplastic Polyester, this connector ensures reliable performance in demanding environments. With a single row design and 38 positions, it offers ample connectivity options for your applications. The contact material, made of durable Copper Alloy, guarantees efficient signal transmission. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is suitable for a wide range of industrial settings. Trust in its 3A amperage rating and straight mount orientation for secure and stable connections. Elevate your connectivity solutions with this essential component.

