| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-038-541-802 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 38 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-038-541-802 |
333-038-541-802
| Heilind Number: | EDA333-038-541-802 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-038-541-802 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 38 Wire Wrap contacts. The tails are .025"Sq' (0.64mm Sq') and .750" (19.05mm) long in a Double Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with
More >>Specifications
Detailed Description
Enhance connectivity with our Card Edge Connector, a vital component for seamless board-to-board PCB connections. Designed for optimal performance, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in a striking green hue. With a dual-row configuration and 38 positions, it offers ample room for multiple connections. The contact material, made of high-quality Copper Alloy, ensures reliable conductivity. Operating efficiently in a wide temperature range from -40 to 105 °C, it's suitable for various industrial applications. Trust in its straight mount orientation for easy installation and count on its 3A amperage for consistent power delivery. Upgrade your PCB setup with this essential connector, a must-have in any electronic assembly toolkit.

